There are no models available for this part yet.
Overview of HBH-I-R by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HBH-I-R by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HBH-I-R
|
Avnet Americas | Fuse Holder 12A 250V Pin Through Hole Carton - Bulk (Alt: HBH-I-R) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$8.7040 / $9.6560 | Buy Now | |
DISTI #
504-HBH-I-R
|
Mouser Electronics | Fuse Holder FUSEHOLDER RoHS: Compliant | 9 |
|
$9.4200 / $19.2300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$8.8400 | Buy Now | ||
DISTI #
HBH-I-R
|
TTI | Fuse Holder FUSEHOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Kit |
Americas - 40 In Stock |
|
$10.1100 / $14.6500 | Buy Now |