Part Details for HBHR-B2-20-VG-SMT by Adam Technologies Inc
Overview of HBHR-B2-20-VG-SMT by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for HBHR-B2-20-VG-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-HBHR-B2-20-VGSMT
|
Mouser Electronics | Headers & Wire Housings BH 1.27MM 20P SMT GOLD H=5.4MM BLACK RoHS RoHS: Compliant | 0 |
|
$0.3870 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.4550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3946 / $0.8265 | Buy Now |
DISTI #
HBHR-B2-20-VG-SMT
|
TME | Connector: IDC, socket, male, PIN: 20, vertical, SMT, 1.27mm Min Qty: 1 | 0 |
|
$0.3780 / $0.7350 | RFQ |