Part Details for HBJD-40/DWA/2/RG/24AC/DC/B by Onpow
Overview of HBJD-40/DWA/2/RG/24AC/DC/B by Onpow
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBJD-40/DWA/2/RG/24AC/DC/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HBJD-40DWA2RG24B
|
TME | Signaller: signalling column, LED, red/green, 24VDC, 24VAC, 40mm Min Qty: 1 | 0 |
|
$24.7800 / $30.6800 | RFQ |