Part Details for HBJD-40/DWA/3/RYG/230AC/B by Onpow
Overview of HBJD-40/DWA/3/RYG/230AC/B by Onpow
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2230ACPZ-1233R7 | Analog Devices | Dual Buck 1.2Vo1, 3.3Vo2 | |
ADP2230ACPZ-1833R7 | Analog Devices | Dual Buck 1.8Vo1, 3.3Vo2 | |
ADP2230ACPZ-R7 | Analog Devices | Dual Buck Adj Vout |
Price & Stock for HBJD-40/DWA/3/RYG/230AC/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HBJD-40DWA3RYG230B
|
TME | Signaller: signalling column, LED, red/yellow/green, 230VAC, 40mm Min Qty: 1 | 30 |
|
$28.9000 / $35.7800 | Buy Now |