Part Details for HBL14W07 by Hubbell Wiring Device-Kellems
Overview of HBL14W07 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for HBL14W07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005596070
|
Sager | Heavy Duty Power Connectors | 0 |
|
Buy Now |
Part Details for HBL14W07
HBL14W07 CAD Models
HBL14W07 Part Data Attributes
|
HBL14W07
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL14W07
Hubbell Wiring Device-Kellems
Mains Power Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | NEMA, UL | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Mains Connector Rating | 10/15A, 125/600V | |
Mounting Type | CABLE | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Reference Standard | ANSI; CSA | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |