Part Details for HBL14W33A by Hubbell Wiring Device-Kellems
Overview of HBL14W33A by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HBL14W33A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y0712
|
Newark | Str Blade Plug, Nema 5-20P, 20A, 125V, Connector Type:Nema 5-20P, Current Rating:20A, Connector Colour:Yellow, Connector Body Material:Tpe (Thermoplastic Elastomer) Body, Voltage Rating Vac:125V, Product Range:-, Gender:Plug Rohs Compliant: Yes |Hubbell Wiring Devices HBL14W33A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.7600 / $56.5700 | Buy Now |
DISTI #
000000000005596071
|
Sager | PLUG, W/TIGHT, 5-20P, 20A 125V, YL Min Qty: 1 | 0 |
|
$37.2200 / $43.8200 | Buy Now |
Part Details for HBL14W33A
HBL14W33A CAD Models
HBL14W33A Part Data Attributes
|
HBL14W33A
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL14W33A
Hubbell Wiring Device-Kellems
Mains Power Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | NEMA, UL | |
Body Depth | 3.16 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Mains Connector Rating | 20A, 125V | |
Mounting Type | CABLE | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Reference Standard | ANSI; CSA | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |