HBL14W47BK
Description: Mains Power Connector,

Overview of HBL14W47BK by Hubbell Wiring Device-Kellems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Smart Cities Energy and Power Systems

Price & Stock for HBL14W47BK by Hubbell Wiring Device-Kellems

Part # Manufacturer Description Stock Price Buy
DISTI # 93Y5960
Newark Plug, W/Tight, 5-15P, 15A 125V, Bk |Hubbell Wiring Devices HBL14W47BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $49.6500
  • 25 $47.3800
  • 50 $46.1200
  • 100 $44.6100
  • 250 $43.1000
$43.1000 / $49.6500 Buy Now
DISTI # 000000000005596077
Sager PLUG, W/TIGHT, 5-15P, 15A 125V, BK Min Qty: 1 0
  • 1 $42.0000
  • 10 $39.6000
  • 20 $37.9700
$37.9700 / $42.0000 Buy Now

CAD Models for HBL14W47BK by Hubbell Wiring Device-Kellems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HBL14W47BK by Hubbell Wiring Device-Kellems

HBL14W47BK
Hubbell Wiring Device-Kellems
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HUBBELL INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
NEMA, UL
Body Depth
3.16 inch
Body/Shell Style
PLUG
Connector Type
MAINS POWER CONNECTOR
Contact Gender
MALE
Coupling Type
SNAP
Insulator Material
THERMOPLASTIC ELASTOMER
Mains Connector Rating
15A, 125V
Mounting Type
CABLE
Operating Temperature-Max
60 °C
Operating Temperature-Min
-40 °C
Option
WATERPROOF
Reference Standard
ANSI; CSA
Termination Type
WIRE
Total Number of Contacts
3
Want to compare parts?
  1. HBL14W47BK
    Hubbell Wiring Device-Kellems
    Mains Power Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HBL14W47BK by Hubbell Wiring Device-Kellems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HBL14W47BK by Hubbell Wiring Device-Kellems

Select Manufacturer
Which Manufacturer of HBL14W47BK would you like to use for your alert(s)?
  • Please alert me when HBL14W47BK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HBL14W47BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HBL14W47BK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HBL14W47BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HBL14W47BK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HBL14W47BK by Hubbell Wiring Device-Kellems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: