Part Details for HBL14W49 by Hubbell Wiring Device-Kellems
Overview of HBL14W49 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL14W49
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y9131
|
Newark | Plug, W/Tight, 6-15P, 15A, 250V |Hubbell Wiring Devices HBL14W49 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.7900 / $51.2800 | Buy Now |
DISTI #
000000000005596080
|
Sager | PLUG, W/TIGHT, 6-15P, 15A, 250V Min Qty: 1 | 0 |
|
$35.9400 / $42.3200 | Buy Now |
Part Details for HBL14W49
HBL14W49 CAD Models
HBL14W49 Part Data Attributes
|
HBL14W49
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL14W49
Hubbell Wiring Device-Kellems
Mains Power Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | NEMA, UL | |
Body Depth | 3.16 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Mains Connector Rating | 15A, 250V | |
Mounting Type | CABLE | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Reference Standard | ANSI; CSA | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |