Part Details for HBL18300MW by Hubbell Wiring Device-Kellems
Overview of HBL18300MW by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HBL18300MW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC9169
|
Newark | Sing Pol, Ser 18, 300A Male Pl, White |Hubbell Wiring Devices HBL18300MW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.2800 / $69.4500 | Buy Now |
DISTI #
000000000005719627
|
Sager | SING POL, SER 18, 300A MALE PL, WHITE Min Qty: 1 | 0 |
|
$53.1200 / $58.7500 | Buy Now |
Part Details for HBL18300MW
HBL18300MW CAD Models
HBL18300MW Part Data Attributes
|
HBL18300MW
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL18300MW
Hubbell Wiring Device-Kellems
Mains Power Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: NFPA; UL | |
Body Depth | 6.21 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Mains Connector Rating | 300A, 250VDC/600VAC | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | ANSI; CUL | |
Termination Type | SCREW | |
Total Number of Contacts | 1 |