Part Details for HBL18FBBN by Hubbell Wiring Device-Kellems
Overview of HBL18FBBN by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Price & Stock for HBL18FBBN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC9124
|
Newark | Sing Pol, Ser 18, Repl Fem Body, Brown |Hubbell Wiring Devices HBL18FBBN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1600 / $22.4000 | Buy Now |
DISTI #
000000000005719665
|
Sager | Heavy Duty Power Connectors Min Qty: 1 | 0 |
|
$14.2500 / $16.7600 | Buy Now |
Part Details for HBL18FBBN
HBL18FBBN CAD Models
HBL18FBBN Part Data Attributes:
|
HBL18FBBN
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL18FBBN
Hubbell Wiring Device-Kellems
Mains Power Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Depth | 6.77 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Mains Connector Rating | 400A, 250VDC/600VAC | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL; UL | |
Termination Type | SCREW | |
Total Number of Contacts | 1 |