Part Details for HBL20GB512IV by Hubbell Premise Wiring
Overview of HBL20GB512IV by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL20GB512IV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73515658
|
RS | PLUGTRAK, 15A, 1 CIRC, 5 RCPT, 5ft, IVORY | Hubbell Wiring Device-Kellems HBL20GB512IV Min Qty: 2 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$88.0700 | RFQ |
|
Onlinecomponents.com | PLUGTRAK, 15A, 1 CIRC, 5 RCPT, 5', IVORY | Alternative Product Available |
|
$70.3800 / $83.6700 | Buy Now |
|
Master Electronics | PLUGTRAK, 15A, 1 CIRC, 5 RCPT, 5', IVORY | Alternative Product Available |
|
$70.3800 / $83.6700 | Buy Now |