Part Details for HBL23005GB by Hubbell Wiring Device-Kellems
Overview of HBL23005GB by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL23005GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35B496
|
Newark | H/Lock Plug, 2P3W, 20A 125V/10A 250V |Hubbell Wiring Devices HBL23005GB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.0200 / $177.2100 | Buy Now |
DISTI #
000000000000371564
|
Sager | Heavy Duty Power Connectors Min Qty: 1 | 0 |
|
$135.5400 / $149.9200 | Buy Now |
Part Details for HBL23005GB
HBL23005GB CAD Models
HBL23005GB Part Data Attributes:
|
HBL23005GB
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL23005GB
Hubbell Wiring Device-Kellems
Mains Power Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |