Part Details for HBL2310ST by Hubbell Wiring Device-Kellems
Overview of HBL2310ST by Hubbell Wiring Device-Kellems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL2310ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ8969
|
Newark | Connector, Nema L5-20R, 20A, Black, Connector Type:Nema L5-20R, Current Rating:20A, Connector Colour:Black, Connector Body Material:Nylon (Polyamide) Body, Voltage Rating Vac:125V, Product Range:Twist-Lock Series Rohs Compliant: Yes |Hubbell Wiring Devices HBL2310ST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$39.8400 / $54.9600 | Buy Now |
DISTI #
000000000006268935
|
Sager | Hubbell Min Qty: 1 | 0 |
|
$36.1700 / $42.5800 | Buy Now |
DISTI #
3604560
|
Farnell | CONNECTOR, NEMA L5-20R, 20A, BLACK RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 6 Days Container: Each | 2 |
|
$42.2636 / $58.3058 | Buy Now |