There are no models available for this part yet.
Overview of HBL2313VBK by Hubbell Wiring Device-Kellems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HBL2313VBK by Hubbell Wiring Device-Kellems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91F2351
|
Newark | Connector, Power Entry, Receptacle, 20A, Connector Type:Power Entry, Current Rating:20A, Connector Colour:Black, Connector Body Material:Nylon (Polyamide) Body, Voltage Rating Vac:125V, Product Range:Twist-Lock Valise Rohs Compliant: Yes |Hubbell Wiring Devices HBL2313VBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5600 / $36.5700 | Buy Now | |
DISTI #
000000000000371583
|
Sager | LKG VAL CONN, 20A 125V, L5-20R, BK Min Qty: 1 | 0 |
|
$23.9600 / $28.2200 | Buy Now |