Part Details for HBL2313VY by Hubbell Premise Wiring
Overview of HBL2313VY by Hubbell Premise Wiring
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL2313VY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71987490
|
RS | Locking Val Connector, 20A 125V, L5-20R, Yl | Hubbell Wiring Device-Kellems HBL2313VY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.1400 / $34.1900 | RFQ |
|
Onlinecomponents.com | LKG VAL CONN, 20A 125V, L5-20R, YL RoHS: Compliant |
15 In Stock |
|
$20.6200 / $26.8400 | Buy Now |
DISTI #
60864686
|
Verical | Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 2128 | Americas - 14 |
|
$27.9370 / $34.8920 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR | 1 |
|
$23.3610 | Buy Now |
|
Master Electronics | LKG VAL CONN, 20A 125V, L5-20R, YL RoHS: Compliant |
15 In Stock |
|
$20.6200 / $26.8400 | Buy Now |