Part Details for HBL2320RT by Hubbell Wiring Device-Kellems
Overview of HBL2320RT by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL2320RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J4251
|
Newark | Conn, Mains Rcpt, 20A, 250V, Black, Connector Type:-, Current Rating:20A, Connector Colour:Black, Connector Body Material:-, Voltage Rating Vac:250V, Product Range:-, Connector Mounting:Panel Mount, Gender:Receptacle, Ip Rating:Ip20 Rohs Compliant: Yes |Hubbell Wiring Devices HBL2320RT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.3200 / $53.4100 | Buy Now |
DISTI #
000000000001111398
|
Sager | CAT#HBL2320, MOD RING T Min Qty: 1 | 0 |
|
$36.0900 / $42.4900 | Buy Now |
Part Details for HBL2320RT
HBL2320RT CAD Models
HBL2320RT Part Data Attributes
|
HBL2320RT
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL2320RT
Hubbell Wiring Device-Kellems
Mains Power Connector, 20A, 250V, Female, Screw Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: CSA C22.2, UL | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 20A, 250V | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 2 |