Part Details for HBL2323 by Hubbell Wiring Device-Kellems
Overview of HBL2323 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL2323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F2907
|
Newark | Connector, Power Entry, Receptacle, 20A, Connector Type:Power Entry, Current Rating:20A, Connector Colour:Black, White, Connector Body Material:Nylon (Polyamide) Body, Voltage Rating Vac:250V, Product Range:Twist-Lock, Gender:Socket Rohs Compliant: Yes |Hubbell Wiring Devices HBL2323 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$47.7700 / $65.7800 | Buy Now |
DISTI #
HUBHBL2323
|
Heilind Electronics | LKG CONN, 20A 250V, L6-20R, B/W, 783585037844 | Americas - 14 in Stock3 On Order |
|
$44.0000 / $57.2000 | Buy Now |
DISTI #
HUBHBL2323
|
Interstate Connecting Components | LKG CONN, 20A 250V, L6-20R, B/W, 783585037844 | 3 |
|
$44.0000 / $57.2000 | Buy Now |
DISTI #
000000000000032052
|
Sager | LKG CONN, 20A 250V, L6-20R, B/W Min Qty: 1 | 0 |
|
$43.1000 / $47.6600 | Buy Now |
Part Details for HBL2323
HBL2323 CAD Models
HBL2323 Part Data Attributes
|
HBL2323
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL2323
Hubbell Wiring Device-Kellems
Mains Power Connector, 20A, 250V, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: CSA; UL | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 20A, 250V | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE | |
Total Number of Contacts | 2 |