Part Details for HBL2323SW by Hubbell Premise Wiring
Overview of HBL2323SW by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL2323SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70116184
|
RS | Twist-Locking Socket, 20 A/250 VAC, 8-16 AWG, Screw Terminal, Insulgrip Series | Hubbell Wiring Device-Kellems HBL2323SW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$163.2900 / $177.4900 | Buy Now |
|
Onlinecomponents.com | Twist-Locking Socket - 2 Pole - 3 Wires - 20 A/250 VAC - 8 to 16 AWG - Insulgrip Series - IP66 - Screw Terminal - Black/White. RoHS: Compliant |
15 In Stock |
|
$94.0800 / $117.4000 | Buy Now |
|
Master Electronics | Twist-Locking Socket - 2 Pole - 3 Wires - 20 A/250 VAC - 8 to 16 AWG - Insulgrip Series - IP66 - Screw Terminal - Black/White. RoHS: Compliant |
15 In Stock |
|
$94.0800 / $117.4000 | Buy Now |