There are no models available for this part yet.
Overview of HBL2323VY by Hubbell Wiring Device-Kellems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HBL2323VY by Hubbell Wiring Device-Kellems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91F2368
|
Newark | Locking Female Conn Nema L6-20R Rohs Compliant: Yes |Hubbell Wiring Devices HBL2323VY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0000 / $32.6800 | Buy Now | |
DISTI #
000000000000371601
|
Sager | LKG VAL CONN, 20A 250V, L6-20R, YL Min Qty: 1 | 0 |
|
$22.9000 / $26.9700 | Buy Now |
CAD Models for HBL2323VY by Hubbell Wiring Device-Kellems
Part Data Attributes for HBL2323VY by Hubbell Wiring Device-Kellems
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
HUBBELL INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
MAINS POWER CONNECTOR
|