Part Details for HBL2411S by Hubbell Premise Wiring
Overview of HBL2411S by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL2411S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73515851
|
RS | LKG S/SHRD PLUG, 20A 125/250V, L14 20P | Hubbell Wiring Device-Kellems HBL2411S Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$51.0100 | RFQ |
|
Onlinecomponents.com | LKG S/SHRD PLUG, 20A 125/250V, L14-20P RoHS: Compliant |
1 In Stock |
|
$41.8200 / $55.3600 | Buy Now |
|
Master Electronics | LKG S/SHRD PLUG, 20A 125/250V, L14-20P RoHS: Compliant |
1 In Stock |
|
$41.8200 / $55.3600 | Buy Now |