Part Details for HBL2421 by Hubbell Premise Wiring
Overview of HBL2421 by Hubbell Premise Wiring
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL2421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70116414
|
RS | Twist-Locking Plug, 20 A/250 vAC, 8-16 AWG, Screw Terminal, Insulgrip Series | Hubbell Wiring Device-Kellems HBL2421 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 39 |
|
$53.1200 / $68.9900 | Buy Now |
|
Onlinecomponents.com | LKG PLUG, 20A 3P 250V, L15-20P, B/W RoHS: Compliant |
204 In Stock |
|
$47.4300 / $56.9700 | Buy Now |
DISTI #
52919302
|
Verical | Conn Power PL 4 POS Screw ST Cable Mount 4 Terminal 1 Port Twist-Lock® Min Qty: 1 Package Multiple: 1 Date Code: 1706 | Americas - 198 |
|
$57.2938 / $71.4806 | Buy Now |
|
Master Electronics | LKG PLUG, 20A 3P 250V, L15-20P, B/W RoHS: Compliant |
204 In Stock |
|
$47.4300 / $56.9700 | Buy Now |