Part Details for HBL2421ST by Hubbell Wiring Device-Kellems
Overview of HBL2421ST by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL2421ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK0345
|
Newark | Power Entry Conn, Nema L15-20P, 20A/250V, Connector Type:Nema L15-20P, Current Rating:20A, Connector Colour:Black, White, Connector Body Material:Nylon (Polyamide) Body, Voltage Rating Vac:250V, Product Range:Twist-Lock Series Rohs Compliant: Yes |Hubbell Wiring Devices HBL2421ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$26.3200 / $36.3000 | Buy Now |
DISTI #
000000000006369046
|
Sager | LKG PLUG, 20A 3P 250V, L15-20P, ST Min Qty: 1 | 0 |
|
$47.9200 / $53.0000 | Buy Now |