Part Details for HBL2423 by Hubbell Premise Wiring
Overview of HBL2423 by Hubbell Premise Wiring
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL2423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70116415
|
RS | Twist-Locking Socket, 20 A/250 VAC, 8-16 AWG, Screw Terminal, Insulgrip Series | Hubbell Wiring Device-Kellems HBL2423 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 |
|
$70.5400 / $91.6200 | Buy Now |
|
Onlinecomponents.com | LKG CONN, 20A 3P 250V, L15-20R, B/W |
45 On Order |
|
$66.8000 / $89.3700 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | AC CONNECTOR | 1 |
|
$29.9000 | Buy Now |
|
Master Electronics | LKG CONN, 20A 3P 250V, L15-20R, B/W |
45 On Order |
|
$66.8000 / $89.3700 | Buy Now |