Part Details for HBL2430AR by Hubbell Premise Wiring
Overview of HBL2430AR by Hubbell Premise Wiring
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL2430AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73515868
|
RS | LKG S/SHRD RCPT, L16 20R, ANG SRF MT | Hubbell Wiring Device-Kellems HBL2430AR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 3 |
|
$65.7700 / $85.4100 | Buy Now |
|
Onlinecomponents.com | LKG S/SHRD RCPT, L16-20R, ANG SRF MT |
12 In Stock |
|
$48.0800 / $62.0200 | Buy Now |
DISTI #
60866406
|
Verical | Conn Power RCP 3Power/1Ground POS Solder ST Panel Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2010 | Americas - 11 |
|
$65.0650 / $80.6260 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR, 20A, 3 PHASE 480V AC, 3 POLE, 4 WIRE GROUNDING, SAFETY-SHROUD RECEPTACLE | 2 |
|
$55.1655 | Buy Now |
|
Master Electronics | LKG S/SHRD RCPT, L16-20R, ANG SRF MT |
12 In Stock |
|
$48.0800 / $62.0200 | Buy Now |