Part Details for HBL2430ST by Hubbell Wiring Device-Kellems
Overview of HBL2430ST by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL2430ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ6701
|
Newark | Conn, Power Entry, Nema L16-20R, 480V, Connector Type:Nema L16-20R, Current Rating:20A, Connector Colour:Black, Connector Body Material:Nylon (Polyamide) Body, Voltage Rating Vac:480V, Product Range:Twist-Lock Series Rohs Compliant: Yes |Hubbell Wiring Devices HBL2430ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$75.4800 / $102.5300 | Buy Now |
DISTI #
000000000006293445
|
Sager | LKG RCPT, 20A 3P 480V, L16-20R, BK, SP T Min Qty: 1 | 0 |
|
$53.6500 / $59.3300 | Buy Now |