Part Details for HBL2433 by Hubbell Wiring Device-Kellems
Overview of HBL2433 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL2433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B4064
|
Newark | Connector, Power Entry, 20A, Connector Type:Power Entry, Current Rating:20A, Connector Colour:Black, Connector Body Material:Nylon (Polyamide) Body, Voltage Rating Vac:480V, Product Range:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Hubbell Wiring Devices HBL2433 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$67.2200 / $92.5800 | Buy Now |
DISTI #
000000000000032070
|
Sager | LKG CONN, 20A 3P 480V, L16-20R, B/W Min Qty: 1 | 15 |
|
$60.6500 / $67.0800 | Buy Now |
Part Details for HBL2433
HBL2433 CAD Models
HBL2433 Part Data Attributes
|
HBL2433
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL2433
Hubbell Wiring Device-Kellems
Electrical Outlet Connector; For Use With:Twist-Lock 3 Pole, 4 Wire; Features: RoHS Compliant: Yes
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |