HBL2623SW
Description: Mains Power Connector,

Overview of HBL2623SW by Hubbell Wiring Device-Kellems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Price & Stock for HBL2623SW by Hubbell Wiring Device-Kellems

Part # Manufacturer Description Stock Price Buy
DISTI # 52F1632
Newark Locking Watertight Female Conn L6-30R Rohs Compliant: Yes |Hubbell Wiring Devices HBL2623SW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $183.8200
  • 10 $170.6900
  • 25 $164.6300
  • 50 $158.5700
  • 100 $151.5000
$151.5000 / $183.8200 Buy Now
DISTI # 000000000000371770
Sager LKG WT S/SHRD CONN, 30A 250V, L6-30R Min Qty: 1 0
  • 1 $158.7200
  • 5 $152.2000
$152.2000 / $158.7200 Buy Now

CAD Models for HBL2623SW by Hubbell Wiring Device-Kellems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HBL2623SW by Hubbell Wiring Device-Kellems

HBL2623SW
Hubbell Wiring Device-Kellems
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HUBBELL INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
MAINS POWER CONNECTOR
Contact Gender
FEMALE
Coupling Type
SNAP
Mains Connector Rating
30A, 250VAC
Mounting Type
CABLE
Operating Temperature-Max
75 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Shell Material
PBT
Termination Type
WIRE WRAP
Total Number of Contacts
2
Want to compare parts?
  1. HBL2623SW
    Hubbell Wiring Device-Kellems
    Mains Power Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HBL2623SW by Hubbell Wiring Device-Kellems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HBL2623SW by Hubbell Wiring Device-Kellems

Select Manufacturer
Which Manufacturer of HBL2623SW would you like to use for your alert(s)?
  • Please alert me when HBL2623SW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HBL2623SW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HBL2623SW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HBL2623SW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HBL2623SW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HBL2623SW by Hubbell Wiring Device-Kellems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: