Part Details for HBL26519 by Hubbell Wiring Device-Kellems
Overview of HBL26519 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL26519
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F5732
|
Newark | Connector, Power Entry, Plug, 60A, Connector Type:Power Entry, Current Rating:60A, Connector Colour:Blue, Connector Body Material:Pc (Polycarbonate) Body, Voltage Rating Vac:600V, Product Range:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Hubbell Wiring Devices HBL26519 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$871.7400 / $1,200.6000 | Buy Now |
DISTI #
000000000000371790
|
Sager | H/LOCK PLUG, 4P5W, 60A 600V | 0 |
|
Buy Now |
Part Details for HBL26519
HBL26519 CAD Models
HBL26519 Part Data Attributes:
|
HBL26519
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL26519
Hubbell Wiring Device-Kellems
Electrical Outlet Connector; Voltage Rating:600V; Mounting Type:Cable; Current Rating:60A; Gender:Plug RoHS Compliant: Yes
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Depth | 4.81 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYETHYLENE | |
Mains Connector Rating | 60A, 600VAC | |
Mounting Type | CABLE | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SCREW | |
Total Number of Contacts | 5 |