Part Details for HBL2713SW by Hubbell Premise Wiring
Overview of HBL2713SW by Hubbell Premise Wiring
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL2713SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70323127
|
RS | Insulgrip Twist-Lock Watertight Safety-Shroud Plug 3P4W, 30A 3PH 600V, L17-30P | Hubbell Wiring Device-Kellems HBL2713SW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$242.7500 / $263.8500 | Buy Now |
|
Onlinecomponents.com | LKG WT S/SHRD CONN, 30A125/250V, L14-30R |
4 In Stock |
|
$199.9800 / $304.3300 | Buy Now |
DISTI #
65097368
|
Verical | Conn Twist Lock RCP 3Power/1Ground POS Screw ST Cable Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Americas - 3 |
|
$349.1852 / $375.2528 | Buy Now |
|
Master Electronics | LKG WT S/SHRD CONN, 30A125/250V, L14-30R |
4 In Stock |
|
$199.9800 / $304.3300 | Buy Now |