Part Details for HBL2730 by Hubbell Wiring Device-Kellems
Overview of HBL2730 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL2730
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F9492
|
Newark | Connector, Power Entry, Receptacle, 30A, Connector Type:Power Entry, Current Rating:30A, Connector Colour:Black, Connector Body Material:Nylon (Polyamide) Body, Voltage Rating Vac:480V, Product Range:-, Connector Mounting:Panel Mountrohs Compliant: Yes |Hubbell Wiring Devices HBL2730 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.1900 / $96.8500 | Buy Now |
DISTI #
000000000000371825
|
Sager | LKG RCPT, 30A 3P 480V, L16-30R, BK Min Qty: 1 | 0 |
|
$78.8800 / $87.2500 | Buy Now |