Part Details for HBL2730SW by Hubbell Premise Wiring
Overview of HBL2730SW by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL2730SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70116179
|
RS | Flanged Locking Outlet, 30 A/480 VAC, 8-16 AWG, Screw Terminal, Insulgrip Series | Hubbell Wiring Device-Kellems HBL2730SW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 |
|
$217.9900 / $236.9500 | Buy Now |
|
Onlinecomponents.com | LKG WT S/SHRD RCPT, 30A3P 480V, L16-30R RoHS: Compliant |
10 In Stock |
|
$172.0400 / $235.6700 | Buy Now |
|
Master Electronics | LKG WT S/SHRD RCPT, 30A3P 480V, L16-30R RoHS: Compliant |
10 In Stock |
|
$172.0400 / $235.6700 | Buy Now |