There are no models available for this part yet.
Overview of HBL2731S by Hubbell Premise Wiring
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HBL2731S by Hubbell Premise Wiring
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70406022
|
RS | Twist-Lock Safety-Shroud, Plug 3 Pole 4 wire ground | Hubbell Wiring Device-Kellems HBL2731S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$92.1800 / $100.1900 | Buy Now | |
Onlinecomponents.com | LKG S/SHRD PLUG, 30A 3P 480V, L16-30P RoHS: Compliant |
11 In Stock |
|
$70.5700 / $128.2500 | Buy Now | ||
DISTI #
84355734
|
Verical | Safety Shroud Twist Lock System Min Qty: 1 Package Multiple: 1 Date Code: 2429 | Americas - 10 |
|
$93.6000 / $166.7250 | Buy Now | |
Master Electronics | LKG S/SHRD PLUG, 30A 3P 480V, L16-30P RoHS: Compliant |
11 In Stock |
|
$70.5700 / $128.2500 | Buy Now |