Part Details for HBL2735 by Hubbell Premise Wiring
Overview of HBL2735 by Hubbell Premise Wiring
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL2735
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70116446
|
RS | Twist-Locking Flanged Inlet, 30 A/480 VAC, Screw Terminal, Insulgrip Series | Hubbell Wiring Device-Kellems HBL2735 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$104.7500 / $113.8600 | Buy Now |
|
Onlinecomponents.com | LKG FLG-INLT, 30A 3P 480V, L16-30P, WH |
3 In Stock |
|
$75.7700 / $126.9300 | Buy Now |
DISTI #
65097371
|
Verical | Conn Inlets PL 4 POS Screw ST Panel Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Americas - 2 |
|
$100.5030 / $165.0090 | Buy Now |
|
Master Electronics | LKG FLG-INLT, 30A 3P 480V, L16-30P, WH |
3 In Stock |
|
$75.7700 / $126.9300 | Buy Now |