Part Details for HBL2740 by Hubbell Premise Wiring
Overview of HBL2740 by Hubbell Premise Wiring
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL2740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71528477
|
RS | LKG RCPT, 30A 3P 600V, L17-30R, BK | Hubbell Wiring Device-Kellems HBL2740 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$91.0400 / $95.8300 | RFQ |
|
Onlinecomponents.com | LKG RCPT, 30A 3P 600V, L17-30R, BK RoHS: Compliant |
5 In Stock |
|
$63.5700 / $78.6700 | Buy Now |
DISTI #
61363854
|
Verical | Black Nylon Face Min Qty: 1 Package Multiple: 1 Date Code: 2151 | Americas - 4 |
|
$85.6830 / $102.2710 | Buy Now |
|
Master Electronics | LKG RCPT, 30A 3P 600V, L17-30R, BK RoHS: Compliant |
5 In Stock |
|
$63.5700 / $78.6700 | Buy Now |