Part Details for HBL2811ST by Hubbell Premise Wiring
Overview of HBL2811ST by Hubbell Premise Wiring
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL2811ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73429968
|
RS | Twist-Lock Edge Plug with Spring Termination, 30A, 208V, Black, White Nylon | Hubbell Wiring Device-Kellems HBL2811ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1 |
|
$55.3000 / $66.2300 | Buy Now |
|
Onlinecomponents.com | POWER ENTRY Connector, NEMA L21-30P, 30A/208V, Connector Type: NEMA L21-30P, Current Rating: 30A, Colour: Black,... |
20 In Stock |
|
$29.3600 / $38.8200 | Buy Now |
DISTI #
63516047
|
Verical | HBL2811ST Min Qty: 2 Package Multiple: 1 Date Code: 2230 | Americas - 20 |
|
$40.5244 / $48.7077 | Buy Now |
DISTI #
4127499
|
element14 Asia-Pacific | POWER ENTRY CONN, NEMA L21-30P, 30A/208V RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$53.7122 | Buy Now |
|
Master Electronics | POWER ENTRY Connector, NEMA L21-30P, 30A/208V, Connector Type: NEMA L21-30P, Current Rating: 30A, Colour: Black,... |
20 In Stock |
|
$29.3600 / $38.8200 | Buy Now |