Part Details for HBL2813 by Hubbell Premise Wiring
Overview of HBL2813 by Hubbell Premise Wiring
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL2813
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70116450
|
RS | Twist-Locking Socket, 30 A/208 VAC, 8-16 AWG, Screw Terminal, Insulgrip Series | Hubbell Wiring Device-Kellems HBL2813 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 31 |
|
$164.9500 / $179.2900 | Buy Now |
|
Onlinecomponents.com | LKG CONN, 30A 3P 120/208V, L21-30R, B/W |
37 In Stock |
|
$129.4500 / $197.1700 | Buy Now |
|
Quest Components | HBL2813 | 1 |
|
$208.8625 | Buy Now |
|
Master Electronics | LKG CONN, 30A 3P 120/208V, L21-30R, B/W |
37 In Stock |
|
$129.4500 / $197.1700 | Buy Now |