Part Details for HBL2815 by Hubbell Wiring Device-Kellems
Overview of HBL2815 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL2815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F1301
|
Newark | Connector, Power Entry, Plug, 30A, Connector Type:Power Entry, Current Rating:30A, Connector Colour:White, Connector Body Material:Nylon (Polyamide) Body, Voltage Rating Vac:208V, Product Range:-, Connector Mounting:Flange Mount Rohs Compliant: Yes |Hubbell Wiring Devices HBL2815 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$80.9200 / $111.4400 | Buy Now |
DISTI #
HUBHBL2815
|
Heilind Electronics | LKG FLG-INLT, 30A 120/208V, L21-30P, WH, 78358503967 | Americas - 17 in Stock9 On Order |
|
$74.5385 / $96.9000 | Buy Now |
DISTI #
HUBHBL2815
|
Interstate Connecting Components | LKG FLG-INLT, 30A 120/208V, L21-30P, WH, 78358503967 | 32 On Order |
|
$74.5385 / $96.9000 | Buy Now |
DISTI #
000000000000032130
|
Sager | LKG FLG-INLT, 30A 120/208V,L21-30P,WH Min Qty: 1 | 0 |
|
$73.0100 / $80.7500 | Buy Now |
Part Details for HBL2815
HBL2815 CAD Models
HBL2815 Part Data Attributes
|
HBL2815
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL2815
Hubbell Wiring Device-Kellems
Mains Power Connector, 30A, 120/208VAC, Male,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: CSA; UL | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 30A, 120/208VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |