Part Details for HBL28W75 by Hubbell Premise Wiring
Overview of HBL28W75 by Hubbell Premise Wiring
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL28W75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71034188
|
RS | Twist-Lock, Plug, Watertight, 3 Poles 30A, 250V, L15-30P, Yellow | Hubbell Wiring Device-Kellems HBL28W75 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$139.1800 | RFQ |
|
Onlinecomponents.com | PLUG, W/TIGHT, 3P 30A, 250V, L15-30P, YL RoHS: Compliant | 0 |
|
$91.5700 / $116.1200 | Buy Now |