Part Details for HBL28W75IN by Hubbell Premise Wiring
Overview of HBL28W75IN by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL28W75IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73516036
|
RS | WATERTIGHT PLG, L15 30P, REPL INT | Hubbell Wiring Device-Kellems HBL28W75IN Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$75.5100 / $82.0800 | RFQ |
|
Onlinecomponents.com | Watertight Replacement Interior - 30A - 3 Phase - 250V - L15-30P - White. RoHS: Compliant |
5 In Stock |
|
$54.4200 / $71.6800 | Buy Now |
|
Master Electronics | Watertight Replacement Interior - 30A - 3 Phase - 250V - L15-30P - White. RoHS: Compliant |
5 In Stock |
|
$54.4200 / $71.6800 | Buy Now |