Part Details for HBL330C6W by Hubbell Premise Wiring
Overview of HBL330C6W by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL330C6W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71528495
|
RS | PS, IEC, CONN, 2P3W, 30A 250V, W/T | Hubbell Wiring Device-Kellems HBL330C6W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$439.1300 | Buy Now |
|
Onlinecomponents.com | CONN, 2P3W, 30A 250V/32A220-240V, 4X/69k RoHS: Compliant |
1 In Stock |
|
$415.5900 / $432.6400 | Buy Now |
|
Master Electronics | CONN, 2P3W, 30A 250V/32A220-240V, 4X/69k RoHS: Compliant |
1 In Stock |
|
$415.5900 / $432.6400 | Buy Now |