Part Details for HBL3325C by Hubbell Wiring Device-Kellems
Overview of HBL3325C by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Telecommunications
Automotive
Price & Stock for HBL3325C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F1500
|
Newark | Connector, Power Entry, Plug, 20A, Connector Type:Power Entry, Current Rating:20A, Connector Colour:White, Connector Body Material:Nylon (Polyamide) Body, Voltage Rating Vac:250V, Product Range:-, Connector Mounting:Panel Mount Rohs Compliant: Yes |Hubbell Wiring Devices HBL3325C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$45.1800 / $62.2200 | Buy Now |
DISTI #
000000000000032139
|
Sager | LKG FLG-INLT, 20A 125/250V, 3P3W, WH Min Qty: 1 | 0 |
|
$40.7600 / $45.0800 | Buy Now |
Part Details for HBL3325C
HBL3325C CAD Models
HBL3325C Part Data Attributes:
|
HBL3325C
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL3325C
Hubbell Wiring Device-Kellems
CONNECTOR BACKSHELL RoHS Compliant: Yes
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |