Part Details for HBL400FBK by Hubbell Wiring Device-Kellems
Overview of HBL400FBK by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL400FBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J4302
|
Newark | Single Pole Connector, Product Range:-, Gender:Receptacle, Voltage Rating:600Vac, Current Rating:400A, Connector Mounting:Cable Mount, Contact Termination Type:Crimp, Colour:Black, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Hubbell Wiring Devices HBL400FBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.7500 / $52.0000 | Buy Now |
DISTI #
000000000001111447
|
Sager | Heavy Duty Power Connectors Min Qty: 1 | 0 |
|
$49.2700 / $54.5100 | Buy Now |
Part Details for HBL400FBK
HBL400FBK CAD Models
HBL400FBK Part Data Attributes:
|
HBL400FBK
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL400FBK
Hubbell Wiring Device-Kellems
Single Pole Connector; Color:Black; Current Rating:400A; Gender:Female; Mounting Type:Plug; Operating Voltage VAC Max:600VAC; Operating Voltage VDC Max:250VDC; Wire Size (AWG):2/0-4/0 RoHS Compliant: Yes
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |