Part Details for HBL420P7W (ALTERNATE: HBL420P7W) by Hubbell Premise Wiring
Overview of HBL420P7W (ALTERNATE: HBL420P7W) by Hubbell Premise Wiring
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL420P7W (ALTERNATE: HBL420P7W)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70228093
|
RS | Pin and Sleeve Plug, Male, 20 A, 3-Phase 480 VAC, Watertight, Red, Industrial Gr | Hubbell Wiring Device-Kellems HBL420P7W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 |
|
$266.4300 / $289.6000 | Buy Now |