Part Details for HBL45215 by Hubbell Wiring Device-Kellems
Overview of HBL45215 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL45215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F3944
|
Newark | Connector, Power Entry, 30A, Connector Type:Power Entry, Current Rating:30A, Connector Colour:Black, Connector Body Material:Nylon (Polyamide) Body, Voltage Rating Vac:600V, Product Range:-, Connector Mounting:Cable Mount |Hubbell Wiring Devices HBL45215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.4000 / $216.7800 | Buy Now |
DISTI #
000000000000372246
|
Sager | LKG PLUG, VARILOAD, 4P5W, 30A 600V,B-PIN Min Qty: 1 | 0 |
|
$142.0200 / $157.0800 | Buy Now |
Part Details for HBL45215
HBL45215 CAD Models
HBL45215 Part Data Attributes
|
HBL45215
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL45215
Hubbell Wiring Device-Kellems
Electrical Outlet Connector; Voltage Rating:600V; Mounting Type:Cable; Current Rating:30A; Gender:Plug RoHS Compliant: Yes
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |