Part Details for HBL4550 by Hubbell Wiring Device-Kellems
Overview of HBL4550 by Hubbell Wiring Device-Kellems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL4550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HUBHBL4550
|
Heilind Electronics | LKG DUP RCPT, 15A 250V, L6-15R, BROWN, 78358500237 | Americas - 495 in Stock |
|
$53.2308 / $69.2000 | Buy Now |
DISTI #
HUBHBL4550
|
Interstate Connecting Components | LKG DUP RCPT, 15A 250V, L6-15R, BROWN, 78358500237 | 148 |
|
$53.2308 / $69.2000 | Buy Now |
DISTI #
000000000000032155
|
Sager | Heavy Duty Power Connectors Min Qty: 1 | 0 |
|
$52.1400 / $57.6600 | Buy Now |
Part Details for HBL4550
HBL4550 CAD Models
HBL4550 Part Data Attributes
|
HBL4550
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL4550
Hubbell Wiring Device-Kellems
Mains Power Connector, 15A, 250V, Female, Screw Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: CSA, NEMA, UL | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PHENOLIC | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 250V | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 2 |
Alternate Parts for HBL4550
This table gives cross-reference parts and alternative options found for HBL4550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBL4550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBL4550RT | Mains Power Connector, 15A, 250V, Female, Screw Terminal, Receptacle | Hubbell Wiring Device-Kellems | HBL4550 vs HBL4550RT |
HBL4560 | Mains Power Connector, 15A, 250V, Female, Receptacle | Hubbell Wiring Device-Kellems | HBL4550 vs HBL4560 |
HBL5656 | Mains Power Connector, 15A, 250V, Female, Screw Terminal, Receptacle | Hubbell Wiring Device-Kellems | HBL4550 vs HBL5656 |
HBL4560RT | Mains Power Connector, 15A, 250V, Female, Screw Terminal, Receptacle | Hubbell Wiring Device-Kellems | HBL4550 vs HBL4560RT |
HBL5662 | Mains Power Connector, 15A, 250V, Female, Receptacle | Hubbell Wiring Device-Kellems | HBL4550 vs HBL5662 |