Part Details for HBL4563ST by Hubbell Premise Wiring
Overview of HBL4563ST by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL4563ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75115233
|
RS | Twist-Locking Receptacle, 15 A/250 VAC, Screw Terminal, Insulgrip Series | Hubbell Wiring Device-Kellems HBL4563ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 10 |
|
$48.0700 / $57.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6 In Stock |
|
$16.8900 / $22.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6 In Stock |
|
$16.8900 / $22.3600 | Buy Now |