Part Details for HBL4573VY by Hubbell Premise Wiring
Overview of HBL4573VY by Hubbell Premise Wiring
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL4573VY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71987672
|
RS | Locking Val Plug, 15A 250V, L6-15P, Yl | Hubbell Wiring Device-Kellems HBL4573VY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$17.8400 / $23.1700 | Buy Now |
|
Onlinecomponents.com | LKG VAL PLUG, 15A 250V, L6-15P, YL | 0 |
|
$16.5000 / $25.2400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$6.4800 / $9.6000 | Buy Now |
|
Quest Components | CONN POWER PL 2POWER/1GROUND POS ST CABLE MOUNT 3 TERMINAL 1 PORT | 20 |
|
$9.6000 / $12.8000 | Buy Now |