Part Details for HBL4579C by Hubbell Premise Wiring
Overview of HBL4579C by Hubbell Premise Wiring
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL4579C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70116130
|
RS | Twist-Locking Socket, 15 A/250 V, 10-18AWG, Screw Terminal, Insulgrip Series | Hubbell Wiring Device-Kellems HBL4579C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 |
|
$48.2100 / $62.6100 | Buy Now |
|
Onlinecomponents.com | LKG CONN, 15A 250V, L6-15R, B/W RoHS: Compliant |
214 In Stock |
|
$40.1800 / $53.6300 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR | 2 |
|
$40.4249 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR | 1 |
|
$62.1922 | Buy Now |
|
Master Electronics | LKG CONN, 15A 250V, L6-15R, B/W RoHS: Compliant |
214 In Stock |
|
$40.1800 / $53.6300 | Buy Now |