There are no models available for this part yet.
Overview of HBL4586C by Hubbell Premise Wiring
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HBL4586C by Hubbell Premise Wiring
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70116335
|
RS | Flanged Locking Inlet, 15 A/250 V, 10-18 AWG, Screw Terminal, Insulgrip Series | Hubbell Wiring Device-Kellems HBL4586C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$32.5500 / $42.2800 | Buy Now | |
Onlinecomponents.com | LKG FLG-INLT, 15A 250V, L6-15P, WH RoHS: Compliant |
115 In Stock |
|
$28.7800 / $43.1500 | Buy Now | ||
DISTI #
65011624
|
Verical | Conn Inlet PL 2Power/1Ground POS ST Flange Mount 3 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 115 |
|
$34.7622 / $54.1405 | Buy Now | |
Master Electronics | LKG FLG-INLT, 15A 250V, L6-15P, WH RoHS: Compliant |
115 In Stock |
|
$28.7800 / $43.1500 | Buy Now |