Part Details for HBL45915 by Hubbell Premise Wiring
Overview of HBL45915 by Hubbell Premise Wiring
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL45915
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71987678
|
RS | Locking Plug, Variload, 4P5W, 20A 120/208V | Hubbell Wiring Device-Kellems HBL45915 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$194.1700 / $211.0500 | RFQ |
|
Onlinecomponents.com | LKG PLUG, VARILOAD, 4P5W, 20A 120/208V RoHS: Compliant |
12 In Stock |
|
$165.6700 / $229.8000 | Buy Now |
|
Quest Components | 6 |
|
$186.1840 / $191.6600 | Buy Now | |
|
Master Electronics | LKG PLUG, VARILOAD, 4P5W, 20A 120/208V RoHS: Compliant |
12 In Stock |
|
$165.6700 / $229.8000 | Buy Now |